| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-015-172L000 |
| SKU: | TEX170-015-172L000 |
170-015-172L000
| Heilind Number: | TEX170-015-172L000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-015-172L000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX170-015-172L000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 132113 | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0608 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp 43025-0808 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp 43025-1208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-025-010R011 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 970-037-020R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
| NorComp 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |
| NorComp 971-025-030R121 | D-Sub Backshell, 25 Position, 45° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


