| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-015-173L000 |
| Gender: | Plug |
| Series: | 170 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX170-015-173L000 |
170-015-173L000
Specifications
Detailed Description
Introducing the Male D-Sub 15 Position Crimp And Poke Connector, part of the 170 series. With a durable steel shell finished in nickel plating, this connector ensures secure and reliable connections. Designed for easy crimp termination, it features 15 positions for versatile connectivity. Operating efficiently in temperatures ranging from -50°C to 100°C, it's suitable for a wide range of applications. With a current rating of 5A and RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for use in IO connectors and other high-reliability setups, this connector, with SKU 170-015-173L000, is a must-have component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| NorComp 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| NorComp 19073-0013 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm | ![]() |
| NorComp 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| NorComp 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| NorComp TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| NorComp 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 170-025-173L000 | Male D-Sub 25 Position Crimp And Poke | ![]() |


