| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E15-103R001 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E15-103R001 |
172-E15-103R001
Specifications
Detailed Description
Introducing the 172-E15-103R001, a durable and reliable Male D-Sub 15 Position Straight Solder Cup connector from the M SERIES. With its gold flash contact plating and nickel-plated steel shell, this plug ensures optimal signal transmission and longevity. Operating in temperatures ranging from -55°C to 125°C, it guarantees performance in various environments. Suitable for 20-26 AWG signal wires, it has a current rating of 5A and a voltage rating of 250VAC. Meeting RoHS compliance, it is environmentally friendly. Perfect for industrial and commercial applications, its straight mount angle and 15 positions make it versatile for use. Stay connected seamlessly with the 172-E15-103R001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| NorComp 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| NorComp 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| NorComp 34072 | SPLICE,PG BUTT 12-10 | ![]() |
| NorComp 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| NorComp 963531-1 | BLINDSTOPFEN | ![]() |
| NorComp 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| NorComp 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| NorComp 19070-0153 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| NorComp 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
| NorComp 19073-0079 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 27.36mm, Mylar Tape Carrier | ![]() |
| NorComp 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| NorComp 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
| NorComp 981-025-130R121 | D-Sub Backshell, 25 Position, Right Angle | ![]() |


