| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E37-213R021 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E37-213R021 |
172-E37-213R021
Specifications
Detailed Description
Introducing the 172-E37-213R021 Female D-Sub 37 Position Straight PCB Dip Solder Connector, a high-quality solution for seamless connectivity in electronic devices. This receptacle, part of the 172-E series, features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. The nickel-plated steel shell ensures durability, while the straight mount angle facilitates easy installation. Offering 37 positions, it is ideal for IO and other applications, with a 5A current rating and 250VAC voltage rating. Fully RoHS compliant, this connector guarantees environmental responsibility. Upgrade your connectivity with the 172-E37-213R021 and experience reliable performance in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 65863-620LF | QKE HDR | ![]() |
| NorComp 66900-234LF | QUICKIE HEADER | ![]() |
| NorComp 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |
| NorComp 09-48-3125 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| NorComp 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| NorComp 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| NorComp PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 172-E25-113R021 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |


