| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-113R911 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-026-113R911 |
180-026-113R911
Specifications
Detailed Description
Introducing the 180-026-113R911 Male High-Density D-Sub 26 Position Straight PCB Dip Solder Connector, a cutting-edge solution for your connectivity needs. Designed for seamless integration onto printed circuit boards, this plug connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -50°C to 100°C, it ensures reliable performance in diverse environments. The rugged steel shell with nickel plating offers durability and corrosion resistance. RoHS compliant, it meets stringent environmental standards. With a current rating of 3A, this connector is suitable for a variety of applications in industrial and commercial settings. Upgrade your connectivity with the 180-026-113R911 Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 180-026-113R001 | Male High-Density D-Sub 26 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-113R911 | Male D-Sub 78 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R001 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R911 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |


