| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-113R001 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-026-113R001 |
180-026-113R001
Specifications
Detailed Description
Introducing the 180-026-113R001, a male High-Density D-Sub 26 Position Straight PCB Dip Solder connector designed for reliable and efficient electronic connections. With a gender of Plug and termination method of Solder, this connector offers seamless integration into your PCB assembly process. Featuring Gold Flash contact plating for enhanced conductivity, it ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. The rugged steel shell with Nickel Plating guarantees durability, while the 3A current rating allows for high-performance usage. RoHS compliant and meticulously crafted, this connector is a perfect choice for demanding industrial environments. Upgrade your connectivity solutions with the 180-026-113R001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 171-009-213R911 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-026-113R911 | Male High-Density D-Sub 26 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-113R911 | Male D-Sub 78 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R001 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R911 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |


