| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-113R911 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 78 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-078-113R911 |
180-078-113R911
Specifications
Detailed Description
Introducing the Male D-Sub 78 Position Straight PCB Dip Solder Connector, part of the 180 series. Designed for reliable connectivity in high-density applications, this plug features gold flash contact plating for enhanced conductivity. With a wide operating temperature range from -50°C to 100°C, it ensures optimal performance in various environments. The straight mount angle and steel shell with nickel plating offer durability and ease of installation. With a current rating of 3A, it is suitable for a wide range of industrial and commercial applications. RoHS compliant and available for immediate purchase, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 180-026-113R001 | Male High-Density D-Sub 26 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-026-113R911 | Male High-Density D-Sub 26 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R001 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R911 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |


