180-078-213R911

Heilind Number:TEX180-078-213R911
Manufacturer:NorComp
Manufacturer Number:180-078-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 78 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-213R911
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-213R911

Detailed Description

The 180-078-213R911 is a high-density Female D-Sub connector, ideal for PCB applications. With straight mount angle and dip solder termination, it offers reliable connectivity in a compact design. Featuring 78 gold flash plated contacts, it ensures optimal signal transmission with a current rating of 3A. Constructed with steel shell material and nickel plated finish, it guarantees durability and corrosion resistance. Operating in a wide temperature range from -50°C to 100°C, it is suitable for various environments. RoHS compliant and in stock, this connector is a reliable choice for your connectivity needs.