| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-213R001 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 78 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-078-213R001 |
180-078-213R001
Specifications
Detailed Description
Introducing the 180-078-213R001, a female High-Density D-Sub 78 Position Straight PCB Dip Solder connector designed for reliable and efficient connectivity. With a gold flash contact plating, this receptacle ensures optimal signal transmission while withstanding temperatures ranging from -50°C to 100°C. Its straight mount angle and steel shell construction, finished with nickel plating, provide durability and ease of installation. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, from industrial to telecommunications, the 180-078-213R001 guarantees secure and seamless connections every time. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 180-026-113R001 | Male High-Density D-Sub 26 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-026-113R911 | Male High-Density D-Sub 26 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-113R911 | Male D-Sub 78 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R911 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |


