| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S7W2103L401 |
| Gender: | Plug |
| Series: | 680S POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 8 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680S7W2103L401 |
680S7W2103L401
Specifications
Detailed Description
The 680S7W2103L401 is a rugged IP67-rated Male Mixed Contact D-Sub connector, part of the 680S POWER-D series. Designed for harsh environments, this straight solder cup plug features 7 positions, including 5 signal and 2 power contacts. With gold flash contact plating, it ensures reliable conductivity. Constructed with a steel shell and nickel plating, it offers durability and corrosion resistance. The connector supports 20 AWG signal and 8 AWG power wire sizes, with a current rating of 40A for power and 5A for signal transmission. Meeting strict quality standards, it is ideal for industrial applications requiring secure and high-performance connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-350590-0 | STR/REL CLAMP NATL | ![]() |
| NorComp 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| NorComp 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| NorComp 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| NorComp 66506-3 | 20 DF PIN | ![]() |
| NorComp 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| NorComp L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| NorComp 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| NorComp 87631-9 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| NorComp 44476-3111 | Mini-Fit HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| NorComp 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| NorComp 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| NorComp P2-14R-T | Ring terminal, large wire, 2 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp S075X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 2500. | ![]() |


