02291280-000

Heilind Number:TSS02291280-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02291280-000
ECAD Model:
3D Model

Description:

CTS-420 2000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02291280-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10 - 36 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±1.5 % of Span
SKU:TSS02291280-000

Detailed Description

Enhance your HVAC system with the CTS-420 2000, a high-performing linear position sensor designed to withstand extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F). This cylindrical sensor boasts a rugged construction with a housing diameter of 19.05 mm (.75 in), ensuring durability in any environment. Featuring a 4-20 mA analog output and a supply voltage range of 10-36 V, it provides reliable and accurate data for precise position monitoring. With a linear range of ±50.8 mm (±2 in) and exceptional linearity of ±1.5% of span, this sensor guarantees optimal performance in a variety of industrial applications. Trust in the CTS-420 2000 for dependable and efficient operation in your system.