04290398-000

Heilind Number:TSS04290398-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04290398-000
ECAD Model:
3D Model

Description:

CTS-420 CUR XMTR 4-20 MA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04290398-000
Operating Temperature Range:-40 - 200 °F, -40 - 93.3 °C
Package:Square Section
Analog Output:4 - 20 mA
Supply Voltage:10 - 36 V
Linearity:±1.5 % of Span
SKU:TSS04290398-000

Detailed Description

Easily monitor and control current with our CTS-420 CUR XMTR 4-20 MA, designed for precise operation in a wide temperature range from -40 to 200 °F (-40 to 93.3 °C). Featuring a durable Square Section package, this analog output transmitter ensures reliable performance in demanding environments. With a supply voltage range of 10-36 V and a linearity of ±1.5% of Span, it offers accurate and consistent readings. Ideal for use in HVAC systems and various industrial applications, this RoHS-compliant sensor guarantees quality and efficiency. Upgrade your position sensing capabilities with this advanced solution.