61403006-000

Heilind Number:TSS61403006-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:61403006-000
ECAD Model:
3D Model

Description:

BOX JIC SCRCVR A6044SC HOFFMAN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 61403006-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Analog Output:4 - 20 mA
Supply Voltage:10 - 36 V
Housing Diameter:.75 in
Linearity:±1.5 % of Span
SKU:TSS61403006-000

Detailed Description

Enhance the security and functionality of your electrical installations with the JIC SCRCVR A6044SC HOFFMAN box. Designed for durability, this rugged enclosure ensures reliable protection in harsh environments, with an operating temperature range of -55 to 150 °C (-67 to 302 °F). Featuring a 4-20 mA analog output and a supply voltage of 10-36 V, it offers precise monitoring capabilities. With a housing diameter of .75 inches and a linearity of ±1.5% of span, it is ideal for use in a variety of applications. This RoHS compliant enclosure is part of our lineup of high-quality sensors, specifically crafted for the HVAC industry. Upgrade your systems with the assurance of quality and performance that only Hoffman products can provide.