04560950-000

Heilind Number:TSS04560950-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04560950-000
ECAD Model:
3D Model

Description:

MTG BLOCK ASSY E-LIN HCA 7LVTZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04560950-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linearity:±.25 % of Span
SKU:TSS04560950-000

Detailed Description

Enhance your HVAC system with the MTG Block Assembly, designed for precise linear position sensing. With a wide operating temperature range of 0-70°C (32-158°F), this assembly ensures reliable performance in various environments. Featuring a cylindrical package with a housing diameter of .75 inches (19.05 mm), it offers easy integration into your setup. The ±10 V analog output and ±15 V supply voltage deliver accurate and consistent measurements. With a linearity of ±.25% of span, this assembly guarantees high precision in sensing applications. Proudly RoHS compliant, it meets international standards for environmental responsibility. Perfect for Position Sensors and HVAC applications, this assembly is a versatile and reliable choice for your system needs.