02560395-000

Heilind Number:TSS02560395-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560395-000
ECAD Model:
3D Model

Description:

LVDT HR 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560395-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560395-000

Detailed Description

Immerse your operations in precision with the high-performance LVDT HR 1000 ASSY. Designed for seamless functionality in extreme environments, this sensor boasts an impressive operating temperature range of -55°C to 150°C (-67°F to 302°F). Its cylindrical package ensures easy integration, with a compact housing diameter of 20.6 mm (.812 in). Offering a linear range of ±25.4 mm (±1 in) and exceptional linearity of ±.25% of Span, it guarantees accurate and reliable output. With a low excitation frequency of .4 to 5 kHz (400 to 5000 Hz) and full RoHS compliance, the LVDT HR 1000 ASSY is the pinnacle of precision engineering in the realm of Rotary & Linear Position Sensors.