05282947-036

Heilind Number:TSS05282947-036
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282947-036
ECAD Model:
3D Model

Description:

ROD CORE #6-40 36"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282947-036
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS05282947-036

Detailed Description

Enhance your positioning accuracy with this high-performance rod core, ideal for applications requiring precise linear measurements. With a length of 36 inches and a durable cylindrical package, it ensures reliable operation even in challenging environments, with an impressive operating temperature range of -55 to 150°C (-67 to 302°F). Featuring a supply voltage of 3V and excitation frequency of .4 to 5 kHz (400 to 5000 Hz), it offers optimal performance in a variety of setups. The housing diameter of .812 inches (20.6 mm) and linearity of ±.25% of span further enhance its versatility, making it a valuable component for position sensing in HVAC systems and beyond. Rest assured of its quality and compliance, as it meets all necessary standards for RoHS. Elevate your sensing capabilities with this advanced rotary and linear position sensor.