02560406-000

Heilind Number:TSS02560406-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560406-000
ECAD Model:
3D Model

Description:

LVDT MHR 010 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560406-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.1 in, ±.254 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560406-000

Detailed Description

Enhance your measurement and control systems with the LVDT MHR 010 ASSY, a high-performance linear position sensor ideal for demanding environments. Designed to withstand temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor guarantees reliable operation in extreme conditions. With a compact cylindrical housing measuring 9.52mm in diameter, it can easily be integrated into tight spaces. The sensor offers a linear range of ±.1 inch (±.254mm) and boasts exceptional linearity, with deviations of only ±.25% of the span. Operating at an excitation frequency of 2 to 20 kHz, it provides precise and accurate position feedback. Additionally, this sensor is RoHS compliant, ensuring environmental responsibility in its manufacturing. Perfect for a wide range of applications, especially in the aerospace, automotive, and industrial sectors, the LVDT MHR 010 ASSY is a reliable solution for your position sensing needs.