02560569-000

Heilind Number:TSS02560569-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560569-000
ECAD Model:
3D Model

Description:

LVDT XS-D 3002 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560569-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±3 in, ±76.2 mm
Linearity:±2 % of Span
Excitation Frequency:400 - 3000 Hz, .4 - 3 kHz
SKU:TSS02560569-000

Detailed Description

Enhance your industrial processes with the LVDT XS-D 3002 ASSY, a high-performance linear position sensor designed for precision in challenging environments. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor ensures reliable performance even in extreme conditions. Its cylindrical package, with a housing diameter of 20.6 mm (.812 in), allows for easy installation in various applications. With a linear range of ±3 inches (±76.2 mm) and a linearity of ±2% of span, it offers accurate and consistent measurements. The sensor operates at a wide excitation frequency range of 400 to 3000 Hz (.4 to 3 kHz), making it versatile for different systems. Compliant with RoHS standards, it guarantees environmentally friendly operation. Elevate your position sensing capabilities with this advanced sensor, perfect for HVAC systems and various industrial applications.