02560983-000

Heilind Number:TSS02560983-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560983-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560983-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
SKU:TSS02560983-000

Detailed Description

Enhance your precision measurement capabilities with our LVDT DC-EC 250 ASSY, designed for reliable performance in a wide operating temperature range of 0 to 70°C (32 to 158°F). This cylindrical sensor, with a housing diameter of 19.05mm (.75 in), offers exceptional accuracy with a linear range of ±6.35mm (±.25 in) and a linearity of ±.25% of span. Providing an analog output of ±10V, it seamlessly integrates with your systems for seamless data acquisition. With RoHS compliance and a supply voltage of ±15V, this sensor is ideal for a range of industrial applications, delivering consistent and precise results every time. Upgrade your position and proximity sensing capabilities with this high-performance solution.