02560985-000

Heilind Number:TSS02560985-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560985-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560985-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
SKU:TSS02560985-000

Detailed Description

Enhance your precision measurements with our LVDT DC-EC 1000 ASSY, designed for reliable performance in a wide range of environments. This cylindrical sensor offers a linear range of ±25.4 mm (±1 in) with exceptional linearity of ±.25% of Span. Operating smoothly in temperatures ranging from 0 to 70°C (32 to 158°F), it ensures accurate readings even in challenging conditions. The analog output of ±10 V, powered by a supply voltage of ±15 V, guarantees consistent and high-quality data transmission. With its compact housing diameter of .75 in (19.05 mm) and RoHS compliance, this sensor is a versatile and eco-friendly choice for various industrial applications. Trust in its durability and precision for your position and proximity sensing needs.