02560987-000

Heilind Number:TSS02560987-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560987-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 3000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560987-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
SKU:TSS02560987-000

Detailed Description

Enhance your precision measurement capabilities with our LVDT DC-EC 3000 ASSY, a top-of-the-line linear position sensor suitable for a wide range of applications. Operating seamlessly in temperatures ranging from 0 to 70°C (32 to 158°F), this cylindrical sensor provides reliable performance in diverse environments. Boasting a ±10 V analog output, it delivers accurate and consistent readings, while its ±15 V supply voltage ensures stable operation. With a housing diameter of 0.75 inches (19.05 mm) and a linear range of ±3 inches (±76.2 mm), this sensor offers versatility and flexibility in installation. Experience unparalleled precision with a linearity of ±0.25% of Span, guaranteeing precise and reliable measurements. Additionally, this sensor is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for various industries, including automotive, aerospace, and manufacturing, our LVDT DC-EC 3000 ASSY is a must-have for any precision measurement setup. Elevate your performance and efficiency with this high-quality sensor.