02560990-000

Heilind Number:TSS02560990-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560990-000
ECAD Model:
3D Model

Description:

LVDT DC-SE 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560990-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
SKU:TSS02560990-000

Detailed Description

Enhance your positioning accuracy with the LVDT DC-SE 100, a reliable and durable linear position sensor designed for optimal performance in a wide temperature range of -25 to 85 °C (-13 to 185 °F). This cylindrical sensor features a 0-5 V analog output (expandable to 1-6 V) and operates smoothly with a supply voltage of 8.5-28 V. Its compact housing, with a diameter of .75 inches (19.05 mm), ensures seamless integration into various systems. With a linear range of ±.1 inches (±2.54 mm) and excellent linearity of ±.25% of Span, this sensor is ideal for precise position detection in industrial applications. Compliant with RoHS regulations, it is an environmentally friendly choice for your sensing needs. Explore its capabilities in position monitoring, HVAC systems, and beyond.