3038-2000

Heilind Number:TSS3038-2000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:3038-2000
ECAD Model:
3D Model

Description:

3038-2000 SMT Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 3038-2000
Mount Type:Solder
Accelerometer Type:MEMS DC
Number of Axes:1
Sensitivity:.08 mV/g
Sensor Type:DC Response Embedded Accelerometers
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:2 - 10 VDC
Full Scale Output:±.1 VDC
Acceleration Range:Test
Nonlinearity:±1 % FSO
SKU:TSS3038-2000

Detailed Description

Enhance your monitoring capabilities with our high-performance solder-mounted accelerometer. Designed for precise measurements, this MEMS DC sensor offers single-axis detection with a sensitivity of .08 mV/g. Operating seamlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), it ensures reliable performance in any environment. With a supply voltage of 2-10 VDC and a full-scale output of ±.1 VDC, this accelerometer provides accurate readings within an acceleration range of up to 2000 g. Boasting a low nonlinearity of ±1% FSO and RoHS compliance, it guarantees quality and environmental responsibility. Elevate your sensing capabilities with this DC Response Embedded Accelerometer.