80803-000

Heilind Number:TSS80803-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:80803-000
ECAD Model:
3D Model

Description:

LS809-31 Liquid Level Sensor

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 80803-000
Material:Glass Filled Polypropylene
Fitting Type:1/2 NPT
Mounting Style:Side Entry
Specific Gravity:.65
SKU:TSS80803-000

Detailed Description

Introducing the LS809-31 Liquid Level Sensor, a reliable solution for accurately monitoring liquid levels in industrial applications. Crafted from durable Glass Filled Polypropylene, this sensor is designed to withstand harsh environments with ease. Featuring a 1/2 NPT fitting type and side entry mounting style, installation is quick and convenient. With a specific gravity of .65, it offers precise readings for a variety of liquids. Rest assured, this sensor is also RoHS compliant. Ideal for ensuring efficient operation and preventing overflow, it's a must-have for any liquid level monitoring system.