FC2311-0000-0250-L

Heilind Number:TSSFC2311-0000-0250-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2311-0000-0250-L
ECAD Model:
3D Model

Description:

FC23 MV 2FT CABLE 250L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2311-0000-0250-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:250 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:20 mV/V
SKU:TSSFC2311-0000-0250-L

Detailed Description

Enhance your force measurement capabilities with our FC23 MV 2FT CABLE 250L Compression Load Cell. Engineered for precision, this OEM sensor boasts an impressive operating force of 250 lbf with an accuracy of ±1%. Suitable for a wide range of applications, it operates reliably in temperatures ranging from -40 to 85°C (-40 to 185°F). With a 5 VDC supply voltage and 20 mV/V output, it delivers consistent and accurate results. Rest assured, this sensor is ROHS compliant, meeting international standards for environmental responsibility. Elevate your force sensing requirements with this high-quality component.