| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-3201 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.673 in |
| Part Aliases: | 20023201 |
| SKU: | WAG2002-3201 |
2002-3201
| Heilind Number: | WAG2002-3201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2002-3201 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2002-3201 TOPJOB S TRIDECK TB L/L/L, a high-performance DIN Rail Mount terminal block designed for seamless connectivity in industrial environments. Crafted with durable nylon housing material, this terminal block ensures reliable operation even in extreme temperatures ranging from -60 °C to 105 °C. With an overall width of 0.205 inches and height of 3.673 inches, it offers a compact yet efficient solution for space-constrained applications. RoHS compliant and readily available in stock, this product guarantees both quality and convenience. Perfect for use in a variety of settings, from manufacturing plants to automation systems, the 2002-3201 is the ultimate choice for streamlined and secure wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-2201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-3217 | TOPJOB S TRI-DECK TB GR/N | ![]() |
| WAGO 2002-3291 | TOPJOB S ENDPLATE GREY | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


