| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2216-1301 |
| Series: | 2216 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.472 in |
| Overall Height: | 3.622 in |
| Part Aliases: | 60364960 |
| SKU: | WAG2216-1301 |
2216-1301
| Heilind Number: | WAG2216-1301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2216-1301 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Terminal Block ( 2216-1301) from the 2216 series is a reliable and durable connectivity solution for your industrial needs. Constructed with high-quality nylon housing, it can withstand harsh operating conditions with a wide temperature range from -60°C to 105°C. Its compact design, measuring 0.472" in width and 3.622" in height, allows for easy installation on DIN rails. With RoHS compliance, you can trust in its environmental friendliness. Ideal for use in hi-rel applications, this terminal block guarantees secure and efficient connections. Trust in the acronym 22161301 for all your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2213627-2 | ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2016-100 | FINGER GUARD | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2016-402 | 2-WAY JUMPER | ![]() |
| WAGO 2116-1391 | END AND INTERMEDIATE PLATE1 MM | ![]() |
| WAGO 2201-1204 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1407 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


