| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2606-1103/010-000 |
| Series: | 2606 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 7.5 mm |
| Number of Poles: | 3 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 41 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 24 - 8 AWG |
| Part Aliases: | 60349924 |
| SKU: | WAG2606-1103/010-000 |
2606-1103/010-000
| Heilind Number: | WAG2606-1103/010-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2606-1103/010-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2606-1103/010-000, a cutting-edge PUSH WIRE PCB TERM BLOCK RA that revolutionizes connectivity in electronic devices. This 3-pole terminal block features a convenient lever operation for effortless wire insertion and removal. Crafted from durable Nylon, it ensures long-lasting performance even in harsh environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it guarantees reliability in a wide range of conditions. Its push-in termination method, Electrolytic Copper contacts with Tin plating, and 7.5mm pitch make it easy to use and highly efficient. Rated for 41A current and 1000V voltage, it meets the highest standards for safety and performance. RoHS compliant and UL 94V-0 rated for flammability, this terminal block is not only high-performing but also environmentally friendly. Perfect for use in PCB applications, it's a must-have for any electronics enthusiast or professional. Upgrade your connectivity with the 2606-1103/010-000 and experience seamless, reliable performance like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| WAGO 350539-1 | 02P CMNL HDR ASSY SHORT NATL | ![]() |
| WAGO 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| WAGO 5-146285-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| WAGO 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| WAGO 640900-1 | 05P UMNL PIN HDR ASSY 94VO | ![]() |
| WAGO 87227-7 | 14 MODII HDR DRST UNSHRD .100 | ![]() |
| WAGO 7231 | JACK SCREW KIT | ![]() |
| WAGO 10-89-7122 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 12 Circuits, 0.38 | ![]() |
| WAGO 10-89-7162 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 16 Circuits, 0.38 | ![]() |
| WAGO 10-89-7202 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 20 Circuits, 0.38 | ![]() |
| WAGO 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| WAGO 90120-0763 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, 0.38 | ![]() |


