| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-106 |
| Series: | 264 |
| Mount Type: | Panel Mount |
| Overall Width: | 2.047 in |
| Overall Height: | 0.87 in |
| Housing Material: | Nylon |
| Part Aliases: | 51124576 |
| SKU: | WAG264-106 |
264-106
| Heilind Number: | WAG264-106 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-106 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-106 DIN Rail Terminal Block, a compact and reliable connectivity solution for industrial applications. Constructed with durable Nylon housing material, this panel-mount terminal block ensures secure and efficient wire connections. With an overall width of 2.047 inches and height of 0.87 inches, it offers a space-saving design without compromising on performance. RoHS compliant for environmental sustainability, it is suitable for a wide range of industries. Trust in the quality and functionality of the 264-106 for your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| WAGO 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| WAGO 316041-2 | DYNAMIC D-5 REC CONT. M L/P | ![]() |
| WAGO 130048-0104 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 10.0m (32.81') Length | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 248-503 | 11-20 MARKER | ![]() |
| WAGO 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |


