| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-503 |
| Color: | White |
| Series: | 248 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 60358471 |
| SKU: | WAG248-503 |
248-503
| Heilind Number: | WAG248-503 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 248-503 |
| ECAD Model: |
Specifications
Detailed Description
Enhance organization and visibility with our White Snap-On Marker, SKU 248-503. Designed for efficient labeling, this marker features a 5mm black marking width, perfect for clear and precise horizontal numbering. Not only is it halogen-free for environmental safety, but it also complies with RoHS standards. With a non-stretchable flexibility and a snap-on mating type, it ensures secure and stable attachment. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and other connector applications. Stay organized and compliant with this essential accessory in your inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO T 3401 001 | FEMALE CABLE CONNECTOR WITH IN | ![]() |
| WAGO T 3504 001 | MALE CABLE CONNECTOR 8WAY | ![]() |
| WAGO T 3505 001 | FEMALE CABLE CONNECTOR 8WAY C091A | ![]() |
| WAGO 747973-1 | GROMMET ASSORTMENT, SZ 3,4 & 5 | ![]() |
| WAGO 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| WAGO 51065-0800 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| WAGO 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| WAGO 248-472 | L1 L2 L3 N PE(20x) MKR CARD | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 264-106 | 2-CONDUCTOR TERMINAL STRIP | ![]() |
| WAGO 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |


