| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 279-833 |
| Series: | 279 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.157 in |
| Overall Height: | 2.874 in |
| Part Aliases: | 51132255 |
| SKU: | WAG279-833 |
279-833
| Heilind Number: | WAG279-833 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 279-833 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 279-833 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. Made with high-quality nylon housing material, this terminal block ensures secure connections in industrial environments. With a wide operating temperature range of -60 °C to 105 °C, it is suitable for use in both extreme cold and hot conditions. Measuring just 0.157 inches in width and 2.874 inches in height, it is compact yet efficient. Perfect for DIN rail mounting, it offers easy installation and space-saving benefits. This product is part of the 279 series and is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your terminal block system with the 279-833 for seamless performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 279-483 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 279-831 | Not on File | ![]() |
| WAGO 279-834 | THROUGH TERM BLOCK BLUE | ![]() |
| WAGO 279-836 | THROUGH TERM BLOCK YELLOW | ![]() |
| WAGO 279-837 | 279-837 | ![]() |


