| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 279-836 |
| Series: | 279 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.157 in |
| Overall Height: | 2.874 in |
| Part Aliases: | 51132267 |
| SKU: | WAG279-836 |
279-836
| Heilind Number: | WAG279-836 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 279-836 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 279-836, a high-quality DIN Rail Mount Terminal Block designed for efficient and secure wire connections. With its durable Nylon housing, this terminal block ensures reliable performance even in harsh industrial environments. Featuring a vibrant yellow color for easy identification, it offers a convenient solution for organizing wiring systems. The 279-836 is RoHS compliant, meeting strict environmental standards. Its wide operating temperature range of -60°C to 105°C guarantees versatility in application. Compact in size with an overall width of 0.157 inches and height of 2.874 inches, it is suitable for space-constrained installations. Trust in the 279 series for dependable connectivity in DIN Rail Terminal Blocks and Interface Modules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 279-483 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 279-831 | Not on File | ![]() |
| WAGO 279-833 | NOT ON FILE | ![]() |
| WAGO 279-834 | THROUGH TERM BLOCK BLUE | ![]() |
| WAGO 279-837 | 279-837 | ![]() |


