| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 279-834 |
| Series: | 279 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.157 in |
| Overall Height: | 2.874 in |
| Part Aliases: | 51132259 |
| SKU: | WAG279-834 |
279-834
| Heilind Number: | WAG279-834 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 279-834 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the THROUGH TERM BLOCK BLUE ( 279-834), a key component in our 279 series of connectors. Constructed with durable nylon housing, this DIN Rail Mount terminal block ensures reliable performance in a wide range of industrial applications. With a high maximum operating temperature of 105 °C and a low minimum operating temperature of -60 °C, it is designed to withstand harsh environmental conditions. The compact design, measuring just 0.157 inches in width and 2.874 inches in height, allows for easy installation in tight spaces. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Explore our full range of DIN Rail Terminal Blocks and Interface Modules to complete your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 279-483 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 279-831 | Not on File | ![]() |
| WAGO 279-833 | NOT ON FILE | ![]() |
| WAGO 279-836 | THROUGH TERM BLOCK YELLOW | ![]() |
| WAGO 279-837 | 279-837 | ![]() |


