| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 279-837 |
| Series: | 279 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.157 in |
| Overall Height: | 2.874 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51160744 |
| SKU: | WAG279-837 |
279-837
| Heilind Number: | WAG279-837 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 279-837 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Mount Terminal Block ( 279-837) from our 279 series is a durable and reliable solution for your connectivity needs. Constructed with high-quality nylon housing, it ensures longevity and performance in various environmental conditions. With a wide operating temperature range of -60°C to 105°C, it is suitable for both extreme cold and hot settings. The compact design features an overall width of 0.157 inches and height of 2.874 inches, allowing for easy installation and space-saving. Rest assured, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Perfect for industrial applications, it is a must-have component for any project requiring secure and efficient wire connections. (Part aliases not provided)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 279-483 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 279-831 | Not on File | ![]() |
| WAGO 279-833 | NOT ON FILE | ![]() |
| WAGO 279-834 | THROUGH TERM BLOCK BLUE | ![]() |
| WAGO 279-836 | THROUGH TERM BLOCK YELLOW | ![]() |


