| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 279-831 |
| Series: | 279 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.157 in |
| Overall Height: | 2.874 in |
| Part Aliases: | 51132245 |
| SKU: | WAG279-831 |
279-831
| Heilind Number: | WAG279-831 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 279-831 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 279-831, a versatile DIN Rail Mount terminal block designed for reliable and efficient connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. The compact design, measuring just 0.157 inches in width and 2.874 inches in height, allows for easy installation in tight spaces. RoHS compliant, this terminal block meets international standards for environmental responsibility. Perfect for use in hi-rel environments, the 279-831 is a dependable solution for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 209-702 | Not on File | ![]() |
| WAGO 209-703 | WSB QUICK MARKING SYSTEM | ![]() |
| WAGO 209-704 | WSB QUICK MARKING SYSTEM | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 279-344 | NOT ON FILE | ![]() |
| WAGO 279-345 | SEPARATOR PLATE | ![]() |
| WAGO 279-402 | ROHS | ![]() |
| WAGO 279-483 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 279-833 | NOT ON FILE | ![]() |
| WAGO 279-834 | THROUGH TERM BLOCK BLUE | ![]() |
| WAGO 279-836 | THROUGH TERM BLOCK YELLOW | ![]() |
| WAGO 279-837 | 279-837 | ![]() |


