| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-677 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Part Aliases: | 51162260 |
| SKU: | WAG280-677 |
280-677
| Heilind Number: | WAG280-677 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-677 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-677, a high-quality DIN Rail Mount terminal block designed for efficient and reliable connectivity in industrial settings. Constructed with durable nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. Measuring at 0.197 inches in width and 2.953 inches in height, it offers a compact yet versatile solution for your wiring needs. RoHS compliant and part of the 280 series, you can trust in its quality and compatibility. Perfect for use in hi-rel systems, this terminal block, also known by the acronym 280677, is a must-have component for your connectivity setup. Elevate your industrial operations with the 280-677 DIN Rail Mount terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO MS3122E22-41S | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| WAGO MS3126E10-6S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| WAGO 5VK1 | 5VK1 M0=F7139 | ![]() |
| WAGO 209-129 | OPER TOOL FOR 219 221 279 1CKT | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-343 | ORANGE END PLATE | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-621 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 734-136 | ROHS | ![]() |


