| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 284-681 |
| Series: | 284 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 3.839 in |
| Part Aliases: | 51126482 |
| SKU: | WAG284-681 |
284-681
| Heilind Number: | WAG284-681 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 284-681 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAIL MOUNT TERMINAL BLOCK ROHS ( 284-681) from our 284 series. Constructed with durable Nylon housing, this DIN Rail Mount terminal block ensures reliable performance in various industrial applications. With a wide operating temperature range from -60°C to 105°C, it is suitable for both extreme cold and hot environments. Measuring 0.394 inches in width and 3.839 inches in height, it offers a compact yet efficient solution for connecting wires. This RoHS-compliant terminal block is not only environmentally friendly but also meets high-quality standards. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product guarantees secure and efficient wire termination. Upgrade your connectivity setup with the 284681 Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| WAGO 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 172-HEXNUT | Hex Nut 0.776-inch .625-24UNEF | ![]() |
| WAGO 39-00-0096 | Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
| WAGO 2004-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 284-308 | Not on File | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |
| WAGO 284-682 | THROUGH TERM BLOCK - ORAN | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


