| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-601 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 2.441 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51114363 |
| SKU: | WAG282-601 |
282-601
| Heilind Number: | WAG282-601 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-601 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 282-601, a high-performance DIN Rail Terminal Block designed for rugged industrial applications. This black, two-conductor front-entry terminal block from the 282 series is RoHS compliant, ensuring environmental responsibility. Constructed with durable nylon housing, it can withstand extreme temperatures ranging from -60°C to 105°C. With a compact overall width of 0.315 inches and height of 2.441 inches, it offers efficient space utilization in control panels. In stock and ready for immediate deployment, this terminal block is a reliable solution for secure and efficient wire terminations in DIN rail installations. Trust the 282-601 for your connectivity needs in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-66601-0 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| WAGO FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 249-119 | GROUP MARKER CARRIER ADJ. IN H | ![]() |
| WAGO 280-331 | THROUGH TERMBLKS END/INT PLAT | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |


