| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-331 |
| Part Aliases: | 2800331 |
| SKU: | WAG280-331 |
280-331
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1571983-1 | GDH02S04=DIP SWITCH | ![]() |
| WAGO 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| WAGO 02031602201 | har-bus® 64, Connector; Female connector, With switches; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160 | ![]() |
| WAGO 22-03-5035 | 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 3 Circuits, Bag, 3.50mm PC Tail Length | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 280-328 | THRGH TERM BLKS SEPERATOR | ![]() |
| WAGO 280-607 | ROHS | ![]() |
| WAGO 282-317 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-601 | RL MTD TRM BLK 2CON FRONT ROHS | ![]() |
| WAGO 284-308 | Not on File | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


