| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-901 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 2.933 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51126377 |
| SKU: | WAG282-901 |
282-901
| Heilind Number: | WAG282-901 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-901 |
| ECAD Model: |
Specifications
Detailed Description
FRNT RENTRY RAIL MOUNT ROHS is a durable and reliable terminal block designed for DIN rail mounting in industrial applications. Constructed with high-quality Nylon housing, it ensures optimal performance even in harsh environments. With a wide operating temperature range from-60°C to 105°C, it is suitable for use in a variety of conditions. Its compact dimensions of 0.315" in width and 2.933" in height make it space-efficient while offering easy installation. This RoHS-compliant terminal block is a safe and eco-friendly choice. Ideal for use in hi-rel applications, it is a versatile and essential component in any electrical system. Upgrade your connectivity with the 282901 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| WAGO 206036-2 | CPC RECEPTACLE SIZE 17-3 | ![]() |
| WAGO 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| WAGO 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| WAGO 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| WAGO 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| WAGO 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| WAGO 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| WAGO 19007-0009 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| WAGO 39-00-0096 | Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
| WAGO DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |


