| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 284-682 |
| Series: | 284 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 3.839 in |
| Part Aliases: | 51126487 |
| SKU: | WAG284-682 |
284-682
| Heilind Number: | WAG284-682 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 284-682 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 284-682, an essential component for seamless connectivity in industrial settings. This DIN Rail Mount terminal block, part of the 284 series, boasts a sturdy Nylon housing that ensures reliability in harsh environments. With a wide operating temperature range from -60 °C to 105 °C, it can withstand extreme conditions with ease. Its compact design, measuring at just 0.394 inches in width and 3.839 inches in height, allows for efficient installation in tight spaces. RoHS compliant and meticulously crafted, this terminal block guarantees both performance and environmental responsibility. Perfect for use in hi-rel applications, it promises consistent functionality and longevity. Upgrade your connectivity solutions with the 284-682 and experience seamless operations like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206036-8 | RECEPT,SZ 17-16 CPC,W/INSERTS | ![]() |
| WAGO 2004-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 216-101 | NON-INSUL FERRULE 22AWG | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |
| WAGO 284-340 | SEPARATOR - ORANGE | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


