| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 284-684 |
| Series: | 284 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 3.839 in |
| Part Aliases: | 51126490 |
| SKU: | WAG284-684 |
284-684
| Heilind Number: | WAG284-684 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 284-684 |
| ECAD Model: |
Specifications
Detailed Description
The 284-684 is a high-quality DIN Rail Terminal Block designed for reliable and efficient connectivity in industrial applications. Constructed with durable Nylon housing material, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. Measuring 0.394 inches in width and 3.839 inches in height, it offers a compact yet versatile solution for space-constrained setups. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for use in hi-rel environments, this terminal block is a dependable choice for professional engineers and technicians. Upgrade your connectivity solutions with the 284-684 and experience seamless performance like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 501568-0607 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 6 Circuits | ![]() |
| WAGO 2004-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |
| WAGO 282-422 | ADJACENT JUMPER | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 284-308 | Not on File | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-682 | THROUGH TERM BLOCK - ORAN | ![]() |
| WAGO 284-687 | Not on File | ![]() |


