| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-1407 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.244 in |
| Overall Height: | 3.098 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20041407 |
| SKU: | WAG2004-1407 |
2004-1407
| Heilind Number: | WAG2004-1407 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2004-1407 |
| ECAD Model: |
Specifications
Detailed Description
The 2004-1407 DIN Rail Mount Terminal Block is a versatile and durable solution for industrial wire connections. With a high-quality nylon housing and RoHS compliance, it ensures reliability and environmental safety. Its wide operating temperature range of -60°C to 105°C makes it suitable for a variety of applications. The compact design, with an overall width of 0.244 inches and height of 3.098 inches, allows for easy installation on DIN rails. Perfect for power distribution, signal transmission, and control systems, the 2004-1407 guarantees secure and efficient wire connections in any industrial setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PN14-8F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #8 stud size, bulk package. | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2004-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-682 | THROUGH TERM BLOCK - ORAN | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


