| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 733-206 |
| Part Aliases: | 51148239 |
| SKU: | WAG733-206 |
733-206
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-794058-0 | MINI UMNL SOK L/P LF | ![]() |
| WAGO 2-1658526-4 | 609-5041LF FEM SOCKT,LEAD FREE | ![]() |
| WAGO 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| WAGO 5-1437720-7 | T01-CRIMP-S05=TRIAD | ![]() |
| WAGO 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| WAGO 108-0303-001 | BANANA PLUG INSULATED SOLDLESS TAPERD BLK HNDLE NICKEL | ![]() |
| WAGO 3759/24 300 | 7000031571 80610802813 24/CAB/RC/RJMT/28AWG/STR/.050 | ![]() |
| WAGO 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| WAGO 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits, Bag | ![]() |
| WAGO FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| WAGO 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-633 | ROHS | ![]() |


