| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB66DYHT |
| Part Aliases: | 7340230 |
| SKU: | WAG734-230 |
ABB66DYHT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| Sullins Connector Solutions 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| Sullins Connector Solutions 66683-4 | SOCKET CONTACT, 20 DF | ![]() |
| Sullins Connector Solutions 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| Sullins Connector Solutions 8655MH2501BLF | D-SUB METAL HOODS-DTZK25 FCI BULK | ![]() |
| Sullins Connector Solutions 22-55-2102 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 10 Circuits, Black | ![]() |
| Sullins Connector Solutions 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Sullins Connector Solutions PN18-56R-M | Ring Terminal, 22 “ 18 AWG, 5/16" stud size, nylon insulated, bulk package. | ![]() |
| Sullins Connector Solutions 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| Sullins Connector Solutions 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| Sullins Connector Solutions 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| Sullins Connector Solutions 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| Sullins Connector Solutions 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Sullins Connector Solutions 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


