| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-352 |
| SKU: | WAG745-352 |
745-352
| Heilind Number: | WAG745-352 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 745-352 |
| ECAD Model: |
Specifications
Detailed Description
The MOD PCB TRM STRIPS W/O F-745 series terminal block offers a reliable and efficient solution for through-hole PCB mounting. Constructed with durable Nylon housing and featuring cage clamp termination method, these connectors ensure secure and stable connections. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. With a pitch of 10mm and accommodating wire sizes from 24 to 10 AWG, they are suitable for a wide range of applications. Meeting UL 94V-0 flammability rating and RoHS compliance, these terminal blocks prioritize safety and environmental standards. Rated for 41A and 1000V, they provide high-performance power distribution. Perfect for industrial and commercial use, the MOD PCB TRM STRIPS W/O F-745352 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 70543-0039 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| WAGO PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| WAGO ST-305 | Beaded Tie,Screw Mnt,Natural,5 in Lg1 | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2006-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


