| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 862-503 |
| SKU: | WAG862-503 |
862-503
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| WAGO 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| WAGO 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| WAGO 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| WAGO 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| WAGO 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| WAGO 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| WAGO 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| WAGO 19131-0044 | InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 18.47mm | ![]() |
| WAGO 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| WAGO 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| WAGO 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| WAGO FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |


