| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0409700000 |
| SKU: | WEI0409700000 |
0409700000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-66108-5 | III+ SKT,26-24,TIN,STRIP | ![]() |
| Weidmuller 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Weidmuller 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| Weidmuller 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Weidmuller 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Weidmuller 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Weidmuller 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Weidmuller 3-747580-1 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Weidmuller 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Weidmuller 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Weidmuller 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Weidmuller 796381-2 | R/A STRN RELIEF KIT,SZ 17,CPC | ![]() |
| Weidmuller 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Weidmuller HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Weidmuller P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Weidmuller PK10-8R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 8 stud size, bulk package. | ![]() |


