| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1013680000 |
| SKU: | WEI1013680000 |
1013680000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640456-2 | 12P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Weidmuller 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| Weidmuller 1-794954-2 | 12P RCPT VAL-U-LOK V2 | ![]() |
| Weidmuller 27E489 | 27E489=SOCKET,K10,8,QC.187,NYL | ![]() |
| Weidmuller 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Weidmuller 350809-1 | 05P UMNL PLUG HSG | ![]() |
| Weidmuller 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Weidmuller 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| Weidmuller 16-02-0082 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Weidmuller 19-09-2036 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 3 Circuits | ![]() |
| Weidmuller 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Weidmuller 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Weidmuller 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Weidmuller 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Weidmuller 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Weidmuller PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2018 | PCN-PL3xx-20180529-00-A - The new push buttons become much flatter, which prevents jamming of the screwdriver. | Download | |||


