| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1022600000 |
| SKU: | WEI1022600000 |
1022600000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| Weidmuller 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Weidmuller 31812 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| Weidmuller 31897 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| Weidmuller 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Weidmuller 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
| Weidmuller 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Weidmuller 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Weidmuller 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Weidmuller P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Weidmuller RNF-100-1/16-CL-STK | RNF-100-1/16-CL-STK NB18792001 | ![]() |


